
1-1105350-1 | |
|---|---|
DigiKey Part Number | A127715-ND |
Manufacturer | |
Manufacturer Product Number | 1-1105350-1 |
Description | CONTACT H.D. CRIMP PIN |
Customer Reference | |
Detailed Description | Contact Crimp Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |












