1-1377173-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,000
Unit Price: RM2.52000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21,103
Unit Price: RM4.37000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,017
Unit Price: RM6.70000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 18,697
Unit Price: RM2.60000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,744
Unit Price: RM3.07000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,171
Unit Price: RM4.29000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,614
Unit Price: RM2.80000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,790
Unit Price: RM3.62000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,940
Unit Price: RM8.90000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 977
Unit Price: RM4.49000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM5.91000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,586
Unit Price: RM1.65000
Datasheet

Parametric Equivalent


Molex
In Stock: 165
Unit Price: RM2.76000
Datasheet

Parametric Equivalent


Molex
In Stock: 8,036
Unit Price: RM3.07000
Datasheet
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1377173-2

DigiKey Part Number
A134663-ND
Manufacturer
Manufacturer Product Number
1-1377173-2
Description
CONN RING CIRC 10-12AWG #5/16
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-1377173-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.500" (12.70mm)
Length - Overall
1.185" (30.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.248" (3.81mm ~ 6.30mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.