Similar




1-1393561-9 | |
|---|---|
DigiKey Part Number | A101874-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393561-9 |
Description | CONN D-SUB THUMB SCREW 4-40 |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393561-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Length - Threaded Portion Below Head | 0.169" (4.30mm) | |
Length - Below Head | 0.862" (21.90mm) | |
Thread Size | 4-40 | |
Base Product Number |


