1-1478404-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 505
Unit Price: RM11.74125
Datasheet

Direct


Amphenol RF
In Stock: 111
Unit Price: RM19.38000
Datasheet
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder
1-1478404-0
1-1478404-0

1-1478404-0

DigiKey Part Number
A122706-ND
Manufacturer
Manufacturer Product Number
1-1478404-0
Description
CONN BNC PLUG STR 75 OHM SOLDER
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
1-1478404-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59B, 62A, 140, 210
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,307 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,307In Stock
Ships from WEC