8 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Black
1-2299782-2
1-2299782-2

1-2299782-2

DigiKey Part Number
A145035-ND
Manufacturer
Manufacturer Product Number
1-2299782-2
Description
CONN RCPT HSG 8POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1-2299782-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Slide-On
Color
Black
Features
IP67/IP69K
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 140°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM31.60000RM31.60
10RM26.84300RM268.43
25RM25.16240RM629.06
50RM23.96080RM1,198.04
230RM21.51496RM4,948.44
460RM20.48870RM9,424.80
690RM19.91151RM13,738.94
1,150RM19.20730RM22,088.40
Manufacturers Standard Package
Unit Price without VAT:RM31.60000
Unit Price with VAT:RM34.76000