1-1634580-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 4,629
Unit Price: RM9.61000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM146.04000
Datasheet

Similar


HARTING
In Stock: 48
Unit Price: RM134.00000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM77.16500
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM13.64660
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM18.83000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM19.82810
Datasheet

Similar


HARTING
In Stock: 70
Unit Price: RM20.53000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM14.23920
Datasheet

Similar


HARTING
In Stock: 67
Unit Price: RM35.78000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM24.82160
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM21.82680
Datasheet

Similar


HARTING
In Stock: 83
Unit Price: RM24.51000
Datasheet

Similar


HARTING
In Stock: 45
Unit Price: RM34.20000
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1634580-2

DigiKey Part Number
A109020-ND
Manufacturer
Manufacturer Product Number
1-1634580-2
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1-1634580-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.411" (10.43mm)
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes