
1-1658525-0 | |
|---|---|
DigiKey Part Number | 2266-1-1658525-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658525-0 |
Description | CONN DIP HDR IDC 24POS VERT |
Customer Reference | |
Detailed Description | 24 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658525-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 24 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM11.54480 | RM288.62 |
| 150 | RM11.33433 | RM1,700.15 |
| 250 | RM11.16576 | RM2,791.44 |
| 450 | RM10.95511 | RM4,929.80 |
| Unit Price without VAT: | RM11.54480 |
|---|---|
| Unit Price with VAT: | RM12.69928 |











