



1-1734248-1 | |
|---|---|
DigiKey Part Number | A101417TR-ND - Tape & Reel (TR) A101417CT-ND - Cut Tape (CT) A101417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734248-1 |
Description | CONN FPC VERT 11POS 1MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734248-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.96000 | RM7.96 |
| 10 | RM6.74900 | RM67.49 |
| 25 | RM6.32440 | RM158.11 |
| 50 | RM6.02180 | RM301.09 |
| 100 | RM5.73390 | RM573.39 |
| 250 | RM5.37480 | RM1,343.70 |
| 500 | RM5.11814 | RM2,559.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.92880 | RM2,928.80 |
| 2,000 | RM2.78901 | RM5,578.02 |
| 3,000 | RM2.71038 | RM8,131.14 |
| 5,000 | RM2.61449 | RM13,072.45 |
| 7,000 | RM2.55319 | RM17,872.33 |
| 10,000 | RM2.48981 | RM24,898.10 |
| Unit Price without VAT: | RM7.96000 |
|---|---|
| Unit Price with VAT: | RM8.75600 |

