



1-1734592-1 | |
|---|---|
DigiKey Part Number | A101301TR-ND - Tape & Reel (TR) A101301CT-ND - Cut Tape (CT) A101301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734592-1 |
Description | CONN FPC BOTTOM 11POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734592-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 11 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM2.43500 | RM24.35 |
| 25 | RM2.28360 | RM57.09 |
| 50 | RM2.17400 | RM108.70 |
| 100 | RM2.07050 | RM207.05 |
| 250 | RM1.94052 | RM485.13 |
| 500 | RM1.84786 | RM923.93 |
| 1,000 | RM1.75956 | RM1,759.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.67559 | RM3,351.18 |
| 4,000 | RM1.59561 | RM6,382.44 |
| 6,000 | RM1.55063 | RM9,303.78 |
| 10,000 | RM1.49577 | RM14,957.70 |
| 14,000 | RM1.46070 | RM20,449.80 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

