1-1734598-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM5.63334
Datasheet
Connector Header Through Hole 15 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 15 position 0.049" (1.25mm)
1-1734598-5
1-1734598-5

1-1734598-5

DigiKey Part Number
A99927-ND
Manufacturer
Manufacturer Product Number
1-1734598-5
Description
CONN HEADER VERT 15POS 1.25MM
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1734598-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.067" (1.70mm)
Mfr
Insulation Height
0.185" (4.70mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Tin
Part Status
Obsolete
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100VAC
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2473226-5TE Connectivity AMP Connectors017-1-2473226-5-NDRM5.63334Similar
Obsolete
This product is no longer manufactured. View Substitutes