
1-174055-2 | |
|---|---|
DigiKey Part Number | 1-174055-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-174055-2 |
Description | CONN HEADER R/A 20POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | - | |
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.276" (7.00mm) | |
Contact Length - Post | 0.157" (4.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.658" (16.71mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin-Lead | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Mounting Flange | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose | |
Base Product Number |

