
1-1954289-3 | |
|---|---|
DigiKey Part Number | 17-1-1954289-3TR-ND - Tape & Reel (TR) 17-1-1954289-3CT-ND - Cut Tape (CT) 17-1-1954289-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1954289-3 |
Description | CONN SSL RCPT & BLADE 6POS 4MM |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1954289-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 6 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.46000 | RM9.46 |
| 10 | RM8.03400 | RM80.34 |
| 100 | RM6.82760 | RM682.76 |
| 500 | RM6.09440 | RM3,047.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.80354 | RM5,803.54 |
| 2,000 | RM5.52670 | RM11,053.40 |
| 3,000 | RM5.37094 | RM16,112.82 |
| 5,000 | RM5.18101 | RM25,905.05 |
| 7,000 | RM5.05962 | RM35,417.34 |
| Unit Price without VAT: | RM9.46000 |
|---|---|
| Unit Price with VAT: | RM10.40600 |

