Parametric Equivalent

1-2141324-4 | |
|---|---|
DigiKey Part Number | 1-2141324-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2141324-4 |
Description | 6POS,TAB 1.2X0.6,TAB HSG,SWS,A |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2141324-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Yellow | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |


