Socket Contact Tin 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 20-24 AWG Crimp
1-2141857-1
1-2141857-1

1-2141857-1

DigiKey Part Number
17-1-2141857-1TR-ND - Tape & Reel (TR)
17-1-2141857-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2141857-1
Description
AMP MCP 2.8, CONTACT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,317
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.85100RM8.51
25RM0.79600RM19.90
50RM0.75800RM37.90
100RM0.72140RM72.14
250RM0.67612RM169.03
500RM0.64380RM321.90
1,000RM0.61302RM613.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500RM0.56226RM2,530.17
9,000RM0.53542RM4,818.78
13,500RM0.52032RM7,024.32
22,500RM0.50191RM11,292.97
31,500RM0.49014RM15,439.41
45,000RM0.47797RM21,508.65
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900