18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-215079-8

DigiKey Part Number
A110873TR-ND - Tape & Reel (TR)
A110873CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-215079-8
Description
CONN RCPT 18POS 0.1 TIN PCB
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
1-215079-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.157" (4.00mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
Automotive, General Purpose
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,714
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.15000RM6.15
10RM5.21300RM52.13
100RM4.42820RM442.82
500RM3.95238RM1,976.19
1,000RM3.76369RM3,763.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.52814RM8,820.35
5,000RM3.35986RM16,799.30
7,500RM3.26521RM24,489.08
12,500RM3.14976RM39,372.00
Manufacturers Standard Package
Unit Price without VAT:RM6.15000
Unit Price with VAT:RM6.76500