
1-215083-6 | |
|---|---|
DigiKey Part Number | A116163TR-ND - Tape & Reel (TR) A116163CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-215083-6 |
Description | CONN PLUG 16POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-215083-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.07000 | RM6.07 |
| 10 | RM5.16500 | RM51.65 |
| 25 | RM4.84160 | RM121.04 |
| 50 | RM4.60980 | RM230.49 |
| 100 | RM4.38920 | RM438.92 |
| 250 | RM4.11400 | RM1,028.50 |
| 500 | RM3.91754 | RM1,958.77 |
| 1,000 | RM3.73055 | RM3,730.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.56702 | RM8,917.55 |
| 5,000 | RM3.39689 | RM16,984.45 |
| 7,500 | RM3.30119 | RM24,758.92 |
| Unit Price without VAT: | RM6.07000 |
|---|---|
| Unit Price with VAT: | RM6.67700 |








