
1-2213933-2 | |
|---|---|
DigiKey Part Number | A126289TR-ND - Tape & Reel (TR) A126289CT-ND - Cut Tape (CT) A126289DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2213933-2 |
Description | TERM BLOCK HDR 12POS 3.50MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2213933-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.91000 | RM52.91 |
| 10 | RM37.59900 | RM375.99 |
| 25 | RM33.34520 | RM833.63 |
| 50 | RM30.78640 | RM1,539.32 |
| 100 | RM28.72100 | RM2,872.10 |
| Unit Price without VAT: | RM52.91000 |
|---|---|
| Unit Price with VAT: | RM58.20100 |


