
1-2273107-2 | |
|---|---|
DigiKey Part Number | A134816-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273107-2 |
Description | CBL 3POS RCPT(2) TO PLUG 1.97' |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273107-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle (2) | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.97' (600.00mm) | |
Assembly Configuration | Y-Adapter on One End | |
Cable Type | Round - Split | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM151.06000 | RM151.06 |
| 10 | RM128.40500 | RM1,284.05 |
| 25 | RM120.36720 | RM3,009.18 |
| 50 | RM114.62480 | RM5,731.24 |
| 100 | RM109.15930 | RM10,915.93 |
| 250 | RM102.33424 | RM25,583.56 |
| Unit Price without VAT: | RM151.06000 |
|---|---|
| Unit Price with VAT: | RM166.16600 |

