
1-2306286-9 | |
|---|---|
DigiKey Part Number | 17-1-2306286-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-2306286-9 |
Description | 9P DUOPLUG MARK II SIDE LOCKING, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1-2306286-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 9 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Glow Wire Compliant | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,320 | RM1.92408 | RM23,704.67 |
| Unit Price without VAT: | RM1.92408 |
|---|---|
| Unit Price with VAT: | RM2.11649 |


