
1-2351053-3 | |
|---|---|
DigiKey Part Number | 17-1-2351053-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2351053-3 |
Description | LGA4677/LGA4710 SOCKET COVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For LGA 4677 Sockets |
Datasheet | Datasheet |
EDA/CAD Models | 1-2351053-3 Models |
Category | Number of Pins 1 |
Manufacturer TE Connectivity AMP Connectors | Body Material Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) |
Packaging Tray | Color Black |
Part Status Active | Features Cover |
Accessory Type Cover | Material Flammability Rating UL94 V-0 |
For Use With/Related Products LGA 4677 Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,320 | RM34.64642 | RM149,672.53 |
| Unit Price without VAT: | RM34.64642 |
|---|---|
| Unit Price with VAT: | RM38.11106 |

