
1-2367215-1 | |
|---|---|
DigiKey Part Number | 17-1-2367215-1TR-ND - Tape & Reel (TR) 17-1-2367215-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2367215-1 |
Description | ICCON SLIM SIZE 2.4MM PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Plug, Male Pins Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-2367215-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Layout, Typical 2 Power |
Part Status Active | Features Board Guide |
Connector Usage Backplane, Orthogonal | Contact Finish Silver |
Connector Type Plug, Male Pins | Color Black |
Connector Style Power | Current Rating (Amps) 35A |
Number of Positions 2 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.79000 | RM34.79 |
| 10 | RM29.55000 | RM295.50 |
| 100 | RM25.11630 | RM2,511.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM24.01524 | RM6,003.81 |
| 500 | RM22.86980 | RM11,434.90 |
| 750 | RM22.22544 | RM16,669.08 |
| 1,250 | RM21.43956 | RM26,799.45 |
| 1,750 | RM20.93730 | RM36,640.28 |
| Unit Price without VAT: | RM34.79000 |
|---|---|
| Unit Price with VAT: | RM38.26900 |

