Image for 1-2473250-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2473250-2

DigiKey Part Number
17-1-2473250-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-2473250-2
Description
CONN HEADER SMD R/A 12POS 1.25MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.049" (1.25mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.136" (3.46mm)
Mfr
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-25°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,800RM6.46423RM50,420.99
Manufacturers Standard Package
Unit Price without VAT:RM6.46423
Unit Price with VAT:RM7.11065