
1-2289080-2 | |
|---|---|
DigiKey Part Number | 17-1-2289080-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2289080-2 |
Description | D3950 REC 11POS 1ROW X KEY WB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector Crimp Gold 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-2289080-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 11 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 14-22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.93000 | RM27.93 |
| 10 | RM23.75000 | RM237.50 |
| 30 | RM21.97867 | RM659.36 |
| 60 | RM20.92867 | RM1,255.72 |
| 120 | RM19.92950 | RM2,391.54 |
| 270 | RM18.82137 | RM5,081.77 |
| 510 | RM17.99598 | RM9,177.95 |
| 1,020 | RM17.13784 | RM17,480.60 |
| Unit Price without VAT: | RM27.93000 |
|---|---|
| Unit Price with VAT: | RM30.72300 |

