
1-2492104-6 | |
|---|---|
DigiKey Part Number | 17-1-2492104-6CT-ND - Cut Tape (CT) 17-1-2492104-6DKR-ND - Digi-Reel® 17-1-2492104-6TR-ND |
Manufacturer | |
Manufacturer Product Number | 1-2492104-6 |
Description | 0.5MM PITCH, RIGHT ANGLE, BOTTOM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM3.43200 | RM34.32 |
| 25 | RM3.21520 | RM80.38 |
| 50 | RM3.06140 | RM153.07 |
| 100 | RM2.91480 | RM291.48 |
| 250 | RM2.73216 | RM683.04 |
| 500 | RM2.60166 | RM1,300.83 |
| 1,000 | RM2.47743 | RM2,477.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.35916 | RM4,718.32 |
| 4,000 | RM2.24661 | RM8,986.44 |
| 6,000 | RM2.18327 | RM13,099.62 |
| 10,000 | RM2.10606 | RM21,060.60 |
| 14,000 | RM2.05670 | RM28,793.80 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |

