


1-2492144-2 | |
|---|---|
DigiKey Part Number | 17-1-2492144-2TR-ND - Tape & Reel (TR) 17-1-2492144-2CT-ND - Cut Tape (CT) 17-1-2492144-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2492144-2 |
Description | CONN FFC VERT 12POS 0.5MM TYPEA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2492144-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.173" (4.40mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM3.43600 | RM34.36 |
| 25 | RM3.22120 | RM80.53 |
| 50 | RM3.06680 | RM153.34 |
| 100 | RM2.92070 | RM292.07 |
| 250 | RM2.73752 | RM684.38 |
| 500 | RM2.60670 | RM1,303.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.48228 | RM2,482.28 |
| 2,000 | RM2.36379 | RM4,727.58 |
| 3,000 | RM2.29714 | RM6,891.42 |
| 5,000 | RM2.21585 | RM11,079.25 |
| 7,000 | RM2.16390 | RM15,147.30 |
| 10,000 | RM2.11018 | RM21,101.80 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |




