Parametric Equivalent

1-2823588-3 | |
|---|---|
DigiKey Part Number | A126311-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823588-3 |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823588-3 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Rotatable |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50VDC |
Termination Crimp | Operating Temperature -40°C ~ 70°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation D | Insert Material Thermoplastic |
Primary Material Metal | Base Product Number |
Shell Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2823588-1 | TE Connectivity AMP Connectors | 0 | A124329-ND | RM641.87530 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM831.14000 | RM831.14 |
| 10 | RM706.56400 | RM7,065.64 |
| 25 | RM662.38480 | RM16,559.62 |
| 50 | RM641.87480 | RM32,093.74 |
| Unit Price without VAT: | RM831.14000 |
|---|---|
| Unit Price with VAT: | RM914.25400 |


