MFG_1-282359x-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_1-282359x-x
TE Connectivity 5G Communication | Digi-Key Daily

1-2823597-2

DigiKey Part Number
2266-1-2823597-2-ND
Manufacturer
Manufacturer Product Number
1-2823597-2
Description
RF ANT 829MHZ/2.2GHZ DOME SMA ML
Customer Reference
Detailed Description
RF ANTENNA LTE, WLAN Dome SMA Male Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1-2823597-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 2.2GHz, 5.4GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 4.9GHz ~ 6GHz
Antenna Type
Dome
Number of Bands
3
VSWR
2.5
Return Loss
-
Gain
5dBi
Power - Max
50 W
Features
-
Termination
SMA Male
Ingress Protection
IP66
Mounting Type
Panel Mount
Height (Max)
2.441" (62.00mm)
Applications
LTE, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM168.54 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM1,219.93000RM1,219.93
2RM1,129.55500RM2,259.11
Unit Price without VAT:RM1,219.93000
Unit Price with VAT:RM1,341.92300