


1-2834696-4 | |
|---|---|
DigiKey Part Number | 17-1-2834696-4TR-ND - Tape & Reel (TR) 17-1-2834696-4CT-ND - Cut Tape (CT) 17-1-2834696-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2834696-4 |
Description | AMPFOIL ULTRA-HEADER ASS-28POS C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834696-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 28 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.394" (10.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.54000 | RM14.54 |
| 10 | RM12.34400 | RM123.44 |
| 25 | RM11.56960 | RM289.24 |
| 50 | RM11.01620 | RM550.81 |
| 100 | RM10.48990 | RM1,048.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | RM9.66322 | RM3,092.23 |
| 640 | RM9.20217 | RM5,889.39 |
| 960 | RM8.94277 | RM8,585.06 |
| 1,600 | RM8.62651 | RM13,802.42 |
| 2,240 | RM8.42426 | RM18,870.34 |
| 3,200 | RM8.21515 | RM26,288.48 |
| Unit Price without VAT: | RM14.54000 |
|---|---|
| Unit Price with VAT: | RM15.99400 |

