
1-293774-4 | |
|---|---|
DigiKey Part Number | 1-293774-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-293774-4 |
Description | PIN HSG PANEL MOUNT M-LINE 7 POL |
Customer Reference | |
Detailed Description | SSL Connector 7 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle Housing for Pin Contact | |
Number of Positions | 7 | |
Mounting Type | Panel Mount | |
Termination | Crimp | |
Pitch | - | |
Fastening Type | - | |
Features | Keyed | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 20A | |
Ingress Protection | IP20 | |
Mating Cycles | - | |
Base Product Number |

