Terminal Foil Connector Bond Clip Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-332006-0

DigiKey Part Number
A112041-ND
Manufacturer
Manufacturer Product Number
1-332006-0
Description
CONN TERM FOIL BOND CLIP TIN
Customer Reference
Detailed Description
Terminal Foil Connector Bond Clip Tin
Datasheet
 Datasheet
EDA/CAD Models
1-332006-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Bond Clip
Foil Crimp Area
-
Length - Overall
1.012" (25.70mm)
Wire Gauge
-
Contact Finish
Tin
Contact Material
Copper
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 7,430 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Box
QuantityUnit PriceExt Price
5,000RM9.59459RM47,972.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM9.59459
Unit Price with VAT:RM10.55405

Other Suppliers on DigiKey

7,430In Stock
Ships from WEC