
1-350780-5 | |
|---|---|
DigiKey Part Number | 1-350780-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-350780-5 |
Description | CONN RCPT HSG 4POS 6.35MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Green 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-350780-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Flange | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |

