
1-50865-2 | |
|---|---|
DigiKey Part Number | 17-1-50865-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-50865-2 |
Description | MSS, SER-4 OPEN BOTTOM, AU/AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.034" ~ 0.041" (0.86mm ~ 1.04mm) No Tail Solder |
EDA/CAD Models | 1-50865-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.260" (6.60mm) | |
Accepts Pin Diameter | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.072" (1.83mm) | |
Flange Diameter | 0.089" (2.26mm) | |
Tail Diameter | - | |
Socket Depth | 0.247" (6.27mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM5.62014 | RM56,201.40 |
| Unit Price without VAT: | RM5.62014 |
|---|---|
| Unit Price with VAT: | RM6.18215 |

