1-520527-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1,621
Unit Price: RM27.06800
Datasheet
Image for 1-520527-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-520527-1

DigiKey Part Number
1-520527-1-ND
Manufacturer
Manufacturer Product Number
1-520527-1
Description
4 SDL FLAT PLUG ASSY
Customer Reference
Detailed Description
SDL, Plug Modular Connector 4 Positions Position Shielded Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
SDL, Plug
Cable Type
Ribbon
Number of Positions/Contacts
4 Positions
Features
Keyed
Shielding
Shielded
Ratings
-
Ingress Protection
-
Termination
Crimp
Length
0.890" (22.61mm)
Color
Clear, Gray
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Copper Alloy
Current Rating (Amps)
1.5 A
Voltage Rating
30V
Housing Material
Polycarbonate (PC)
Shield Material
Brass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes