
1-5380758-0 | |
|---|---|
DigiKey Part Number | A32364-ND |
Manufacturer | |
Manufacturer Product Number | 1-5380758-0 |
Description | CONN PIN RCPT .036-.054 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.036" ~ 0.054" (0.91mm ~ 1.37mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-5380758-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.262" (6.65mm) | |
Accepts Pin Diameter | 0.036" ~ 0.054" (0.91mm ~ 1.37mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.086" ~ 0.089" (2.18mm ~ 2.26mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.145" (3.68mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Features | - | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | 0.156" (3.96mm) | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.85600 | RM18.56 |
| 25 | RM1.73840 | RM43.46 |
| 50 | RM1.65560 | RM82.78 |
| 100 | RM1.57640 | RM157.64 |
| 250 | RM1.47736 | RM369.34 |
| 500 | RM1.40674 | RM703.37 |
| 2,000 | RM1.27560 | RM2,551.20 |
| 4,000 | RM1.21471 | RM4,858.84 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |


