
1-66108-7 | |
|---|---|
DigiKey Part Number | A134974TR-ND - Tape & Reel (TR) A134974CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66108-7 |
Description | CONN SOCKET 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66108-7 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-26 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM3.32900 | RM33.29 |
| 25 | RM3.12040 | RM78.01 |
| 50 | RM2.97160 | RM148.58 |
| 100 | RM2.82930 | RM282.93 |
| 250 | RM2.65176 | RM662.94 |
| 500 | RM2.52514 | RM1,262.57 |
| 1,000 | RM2.40458 | RM2,404.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.22418 | RM8,896.72 |
| 8,000 | RM2.11808 | RM16,944.64 |
| 12,000 | RM2.05840 | RM24,700.80 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |















