
1-66360-5 | |
|---|---|
DigiKey Part Number | A108621-ND |
Manufacturer | |
Manufacturer Product Number | 1-66360-5 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66360-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.71000 | RM5.71 |
| 10 | RM4.84600 | RM48.46 |
| 25 | RM4.54040 | RM113.51 |
| 50 | RM4.32300 | RM216.15 |
| 100 | RM4.11650 | RM411.65 |
| 250 | RM3.85852 | RM964.63 |
| 500 | RM3.67420 | RM1,837.10 |
| 1,000 | RM3.49884 | RM3,498.84 |
| 3,000 | RM3.23796 | RM9,713.88 |
| Unit Price without VAT: | RM5.71000 |
|---|---|
| Unit Price with VAT: | RM6.28100 |
















