
1-770194-0 | |
|---|---|
DigiKey Part Number | 1-770194-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-770194-0 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-770194-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

