Pin Contact Gold 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-794608-1

DigiKey Part Number
A100902TR-ND - Tape & Reel (TR)
A100902CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-794608-1
Description
CONN PIN 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-794608-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135,089
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.50400RM5.04
25RM0.47440RM11.86
50RM0.45160RM22.58
100RM0.42990RM42.99
250RM0.40284RM100.71
500RM0.38352RM191.76
1,000RM0.36516RM365.16
2,500RM0.34228RM855.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.31036RM3,103.60
20,000RM0.29554RM5,910.80
30,000RM0.28721RM8,616.30
50,000RM0.27704RM13,852.00
70,000RM0.27055RM18,938.50
100,000RM0.26383RM26,383.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900