Similar

1-794657-4 | |
|---|---|
DigiKey Part Number | A112828-ND |
Manufacturer | |
Manufacturer Product Number | 1-794657-4 |
Description | CONN RCPT HSG 14POS 4.20MM |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |



