1-826646-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: RM3.80707
Datasheet

Similar


Molex
In Stock: 3,074
Unit Price: RM6.74000
Datasheet

Similar


Molex
In Stock: 308
Unit Price: RM5.51600
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 146
Unit Price: RM3.86000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,426
Unit Price: RM3.15000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,402
Unit Price: RM4.10000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM5.79527

Similar


3M
In Stock: 0
Unit Price: RM17.85000
Datasheet

Similar


3M
In Stock: 0
Unit Price: RM17.85000
Datasheet

Similar


3M
In Stock: 2
Unit Price: RM5.40000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM22.38000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM21.35500
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM11.38667
Datasheet
Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

1-826646-2

DigiKey Part Number
1-826646-2-ND
Manufacturer
Manufacturer Product Number
1-826646-2
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-826646-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,619 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,619In Stock
Ships from WEC