
1-963759-1 | |
|---|---|
DigiKey Part Number | 1-963759-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-963759-1 |
Description | FLACHSTECKHUELSE3,3 |
Customer Reference | |
Detailed Description | Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | - | |
Tab Thickness | - | |
Tab Length | 0.374" (9.50mm) | |
Length - Overall | 0.787" (20.00mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.045" ~ 0.063" (1.14mm ~ 1.60mm) | |
Base Product Number |


