
1-967621-2 | |
|---|---|
DigiKey Part Number | 17-1-967621-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-967621-2 |
Description | JUN-POW-TIM GEH 9P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967621-2 Models |
Category | Row Spacing 0.217" (5.51mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -30°C ~ 100°C |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.74000 | RM4.74 |
| 10 | RM4.02500 | RM40.25 |
| 25 | RM3.77320 | RM94.33 |
| 50 | RM3.59300 | RM179.65 |
| 100 | RM3.42150 | RM342.15 |
| 250 | RM3.20692 | RM801.73 |
| 500 | RM3.05374 | RM1,526.87 |
| 1,200 | RM2.87083 | RM3,445.00 |
| 3,600 | RM2.65674 | RM9,564.26 |
| Unit Price without VAT: | RM4.74000 |
|---|---|
| Unit Price with VAT: | RM5.21400 |


