Socket Contact Silver 17-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-968849-3

DigiKey Part Number
A107028TR-ND - Tape & Reel (TR)
A107028CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-968849-3
Description
CONN SOCKET 17-20AWG CRIMP SILVR
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-968849-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,080
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.95000RM9.50
25RM0.88880RM22.22
50RM0.84560RM42.28
100RM0.80530RM80.53
250RM0.75476RM188.69
500RM0.71866RM359.33
1,000RM0.68430RM684.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500RM0.61533RM2,768.99
9,000RM0.58596RM5,273.64
13,500RM0.56944RM7,687.44
22,500RM0.54929RM12,359.02
31,500RM0.54279RM17,097.88
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000