3 Rectangular Connectors - Housings Plug Black 0.217" (5.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-968977-1

DigiKey Part Number
17-1-968977-1-ND
Manufacturer
Manufacturer Product Number
1-968977-1
Description
2,8MM FLA-STE-GEH3P
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.217" (5.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-968977-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.217" (5.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Terminal Position Lock (TPA)
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.67000RM5.67
10RM4.83000RM48.30
25RM4.52800RM113.20
50RM4.31120RM215.56
100RM4.10470RM410.47
250RM3.84748RM961.87
500RM3.66372RM1,831.86
1,500RM3.39047RM5,085.70
3,000RM3.22871RM9,686.13
Manufacturers Standard Package
Unit Price without VAT:RM5.67000
Unit Price with VAT:RM6.23700