Parametric Equivalent

1-969489-2 | |
|---|---|
DigiKey Part Number | 17-1-969489-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-969489-2 |
Description | MQS BU-GEH,BR 6P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Orange 0.112" (2.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.112" (2.85mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,208 | RM0.65143 | RM2,741.22 |
| Unit Price without VAT: | RM0.65143 |
|---|---|
| Unit Price with VAT: | RM0.71657 |


