


102536-1 | |
|---|---|
DigiKey Part Number | A28735-ND |
Manufacturer | |
Manufacturer Product Number | 102536-1 |
Description | CONN COVER BACK 6POS MT .100 |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For AMPMODU MT Series |
Datasheet | Datasheet |
EDA/CAD Models | 102536-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Accessory Type | Cap (Cover) | |
Number of Positions | 6 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM1.02238 | RM10,223.80 |
| Unit Price without VAT: | RM1.02238 |
|---|---|
| Unit Price with VAT: | RM1.12462 |


