
103367-2 | |
|---|---|
DigiKey Part Number | 103367-2-ND |
Manufacturer | |
Manufacturer Product Number | 103367-2 |
Description | CONN RCPT HSG 14POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103367-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,232 | RM24.04407 | RM29,622.29 |
| Unit Price without VAT: | RM24.04407 |
|---|---|
| Unit Price with VAT: | RM26.44848 |


