104338-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 191
Unit Price: RM17.85000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM13.82470
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM10.36000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM12.27310
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM11.18840
Datasheet

Similar


HARTING
In Stock: 331
Unit Price: RM6.93000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM12.33340
Datasheet

Similar


HARTING
In Stock: 2
Unit Price: RM10.20000
Datasheet

Similar


HARTING
In Stock: 87
Unit Price: RM9.50000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,678
Unit Price: RM7.84000
Datasheet

Similar


Assmann WSW Components
In Stock: 8,776
Unit Price: RM2.48000
Datasheet

Similar


Samtec Inc.
In Stock: 431
Unit Price: RM13.20000

Similar


Samtec Inc.
In Stock: 468
Unit Price: RM10.91000
Datasheet

Similar


Samtec Inc.
In Stock: 1
Unit Price: RM17.38000
Datasheet
Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104338-2

DigiKey Part Number
A26845-ND
Manufacturer
Manufacturer Product Number
104338-2
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.385" (9.78mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
-
Features
Keying Slot
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes