104346-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 14,978
Unit Price: RM0.43367
Datasheet

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 15,637
Unit Price: RM0.68000
Datasheet

Similar


Samtec Inc.
In Stock: 69
Unit Price: RM0.31000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 17,992
Unit Price: RM0.93000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 9,815
Unit Price: RM1.02000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 353
Unit Price: RM1.06000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 530
Unit Price: RM1.10000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM1.13000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM1.24000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM1.28000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM1.32000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 25,290
Unit Price: RM0.80000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,419
Unit Price: RM0.95000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 14,525
Unit Price: RM0.99000
Datasheet
Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.100" (2.54mm)
AMPMODU Mod II, AMP
Taking Commercial Drone Reliability to New Heights

104346-1

DigiKey Part Number
A111696-ND
Manufacturer
Manufacturer Product Number
104346-1
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
104346-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Overall Contact Length
0.440" (11.18mm)
Series
Insulation Height
0.090" (2.29mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin-Lead
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
30VAC
Termination
Kinked Pin, Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-146290-3TE Connectivity AMP Connectors14,9785-146290-3-NDRM0.43367Direct
5-146278-3TE Connectivity AMP Connectors15,637A121477-NDRM0.68000MFR Recommended
MTSW-103-07-T-S-240Samtec Inc.69MTSW-103-07-T-S-240-NDRM0.31000Similar
PBC03SAANSullins Connector Solutions17,992S1011E-03-NDRM0.93000Similar
PBC03SABNSullins Connector Solutions9,815S1021E-03-NDRM1.02000Similar
Obsolete
Marketplace Stock: 861 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

861In Stock
Ships from WEC