104427-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.47409
Datasheet

Similar


Sullins Connector Solutions
In Stock: 5,530
Unit Price: RM2.21000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM2.84000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 144
Unit Price: RM2.96000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM3.03000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM3.62000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 15,212
Unit Price: RM2.01000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 161
Unit Price: RM2.52000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM2.64000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,174
Unit Price: RM2.76000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM3.27000
Datasheet
Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 5 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

104427-3

DigiKey Part Number
104427-3-ND
Manufacturer
Manufacturer Product Number
104427-3
Description
CONN HEADER VERT 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.528" (13.42mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
30VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes